Part Details for T493D476K020AK63307610 by KEMET Corporation
Overview of T493D476K020AK63307610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476K020AK63307610
T493D476K020AK63307610 CAD Models
T493D476K020AK63307610 Part Data Attributes
|
T493D476K020AK63307610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476K020AK63307610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476K020AK63307610
This table gives cross-reference parts and alternative options found for T493D476K020AK63307610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476K020AK63307610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45120D4766K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476K020AK63307610 vs B45120D4766K157 |
TCKID476DTLSR175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D476K020AK63307610 vs TCKID476DTLSR175 |
TMCR1DE476KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | T493D476K020AK63307610 vs TMCR1DE476KLRH |
B45120D4769K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476K020AK63307610 vs B45120D4769K157 |
T451D14761DKAB | CAP,TANTALUM / TA2O5,47UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493D476K020AK63307610 vs T451D14761DKAB |
TR3D476K020D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D476K020AK63307610 vs TR3D476K020D0150 |
TCKID476DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D476K020AK63307610 vs TCKID476DTLSR100 |
T495D476K020AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T493D476K020AK63307610 vs T495D476K020AS |
TR3D476K020E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D476K020AK63307610 vs TR3D476K020E0150 |
593D476X9020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D476K020AK63307610 vs 593D476X9020D8T |