Part Details for T493D476J025BC6220 by KEMET Corporation
Overview of T493D476J025BC6220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476J025BC6220
T493D476J025BC6220 CAD Models
T493D476J025BC6220 Part Data Attributes
|
T493D476J025BC6220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476J025BC6220
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 346.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476J025BC6220
This table gives cross-reference parts and alternative options found for T493D476J025BC6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476J025BC6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476J025AB6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025AB6232 |
T493D476J025BT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476J025BC6220 vs T493D476J025BT6110 |
T493D476J025BB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 47uF, 2917 | KEMET Corporation | T493D476J025BC6220 vs T493D476J025BB6310 |
T493D476J025CN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025CN61107640 |
T493D476J025BK62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025BK62307610 |
T493D476J025BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025BH63107610 |
T493D476J025AB6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025AB6330WAFL |
T493D476J025AN6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025AN6213 |
T493D476J025CB6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025CB6431 |
T493D476J025CC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J025BC6220 vs T493D476J025CC6320WAFL |