Part Details for T493D476J016CK632B by KEMET Corporation
Overview of T493D476J016CK632B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476J016CK632B
T493D476J016CK632B CAD Models
T493D476J016CK632B Part Data Attributes
|
T493D476J016CK632B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476J016CK632B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476J016CK632B
This table gives cross-reference parts and alternative options found for T493D476J016CK632B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476J016CK632B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476J016CB622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CB622A |
T493D476J016CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CT621C |
T493D476J016CC632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CC632A |
T493D476J016CB641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CB641B |
T493D476J016CT621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CT621B |
T493D476J016CT642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CT642A |
T493D476J016CK641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CK641C |
T493D476J016CC631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CC631B |
T493D476J016CH631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CH631C |
T493D476J016CK611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J016CK632B vs T493D476J016CK611B |