Part Details for T493D476J010CH641C7610 by KEMET Corporation
Overview of T493D476J010CH641C7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476J010CH641C7610
T493D476J010CH641C7610 CAD Models
T493D476J010CH641C7610 Part Data Attributes
|
T493D476J010CH641C7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476J010CH641C7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476J010CH641C7610
This table gives cross-reference parts and alternative options found for T493D476J010CH641C7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476J010CH641C7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D476J010SH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476J010CH641C7610 vs T492D476J010SH4252 |
T493D476J010CT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476J010CH641C7610 vs T493D476J010CT64307280 |
T493D476J010CT632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T493D476J010CH641C7610 vs T493D476J010CT632C |
T493D476J010CH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476J010CH641C7610 vs T493D476J010CH63107610 |
TBJD476J010CXMT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | T493D476J010CH641C7610 vs TBJD476J010CXMT0800 |
TBJD476J010CWMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | T493D476J010CH641C7610 vs TBJD476J010CWMT0724 |
TBJD476J010CWMC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | T493D476J010CH641C7610 vs TBJD476J010CWMC0824 |
TBJD476J010CSSBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | T493D476J010CH641C7610 vs TBJD476J010CSSBT900 |
TBJD476J010CSMDT045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | T493D476J010CH641C7610 vs TBJD476J010CSMDT045 |
TBJD476J010CRSBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | T493D476J010CH641C7610 vs TBJD476J010CRSBT824 |