-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3225
|
Newark | 4.70Uf 50.0V |Kemet T493D475M050CT6210 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.0400 / $20.0000 | Buy Now |
DISTI #
399-T493D475M050CT6210TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.0080 | Buy Now |
DISTI #
80-T493D45M050CT6210
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF 20% ESR=1.5Ohms RoHS: Compliant | 0 |
|
$21.0100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D475M050CT6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D475M050CT6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 126.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D475M050CT6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D475M050CT6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH475MBTR | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D475M050CT6210 vs CWR11NH475MBTR |
CWR11NC475MP | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475M050CT6210 vs CWR11NC475MP |
CWR11NC475MBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T493D475M050CT6210 vs CWR11NC475MBCTR13 |
CWR11NB475MAABULK | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M050CT6210 vs CWR11NB475MAABULK |
TBJD475M050CBMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M050CT6210 vs TBJD475M050CBMZ0924 |
T496D475M050CC631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | T493D475M050CT6210 vs T496D475M050CC631B7640 |
T496D475M050AT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | T493D475M050CT6210 vs T496D475M050AT62107640 |
T496D475M050AHE4007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D475M050CT6210 vs T496D475M050AHE4007280 |
T492D475M050SB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T493D475M050CT6210 vs T492D475M050SB42527280 |
T495D475M050AME2757280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475M050CT6210 vs T495D475M050AME2757280 |