Part Details for T493D475M050BC61307640 by KEMET Corporation
Overview of T493D475M050BC61307640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D475M050BC61307640
T493D475M050BC61307640 CAD Models
T493D475M050BC61307640 Part Data Attributes
|
T493D475M050BC61307640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D475M050BC61307640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 280 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 292.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D475M050BC61307640
This table gives cross-reference parts and alternative options found for T493D475M050BC61307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D475M050BC61307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK475MABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T493D475M050BC61307640 vs CWR11NK475MABTR13 |
CWR11NB475MBTR13 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D475M050BC61307640 vs CWR11NB475MBTR13 |
TBJD475M050CXMBT823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M050BC61307640 vs TBJD475M050CXMBT823 |
T493D475M050AH6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475M050BC61307640 vs T493D475M050AH6421 |
T493D475M050AK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D475M050BC61307640 vs T493D475M050AK6220 |
T492D475M050DK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T493D475M050BC61307640 vs T492D475M050DK42527280 |
T83D475M050KZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | T493D475M050BC61307640 vs T83D475M050KZAS |
TBJD475M050CALC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475M050BC61307640 vs TBJD475M050CALC0H24 |
T493D475M050BB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475M050BC61307640 vs T493D475M050BB61207640 |
T493D475M050BK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475M050BC61307640 vs T493D475M050BK6210WAFL |