-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D475K050BH6220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D475K050BH6220
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D475K050BH6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D475K050BH6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NS475KDB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | T493D475K050BH6220 vs CWR11NS475KDB |
TBJD475K050CAMT0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475K050BH6220 vs TBJD475K050CAMT0923 |
TBJD475K050CKMT0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475K050BH6220 vs TBJD475K050CKMT0000 |
TBJD475K050CRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D475K050BH6220 vs TBJD475K050CRSB0045 |
TBJD475K050CBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T493D475K050BH6220 vs TBJD475K050CBLB0H24 |
TBJD475K050CASZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475K050BH6220 vs TBJD475K050CASZ0824 |
TBJD475K050CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D475K050BH6220 vs TBJD475K050CBSZ0900 |
TBJD475K050CXLZT000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475K050BH6220 vs TBJD475K050CXLZT000 |
T493D475K050CC651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | T493D475K050BH6220 vs T493D475K050CC651B |
T493D475K050BC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475K050BH6220 vs T493D475K050BC6423 |