Part Details for T493D475J050CB631C by KEMET Corporation
Overview of T493D475J050CB631C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D475J050CB631C
T493D475J050CB631C CAD Models
T493D475J050CB631C Part Data Attributes
|
T493D475J050CB631C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D475J050CB631C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D475J050CB631C
This table gives cross-reference parts and alternative options found for T493D475J050CB631C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D475J050CB631C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH475JB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D475J050CB631C vs CWR11NH475JB/PR |
CWR11NC475JDABULK | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475J050CB631C vs CWR11NC475JDABULK |
CWR11NC475JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917 | Kyocera AVX Components | T493D475J050CB631C vs CWR11NC475JDC |
TBJD475J050CALD0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475J050CB631C vs TBJD475J050CALD0H45 |
T493D475J050CT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475J050CB631C vs T493D475J050CT6223 |
TBJD475J050CAST0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475J050CB631C vs TBJD475J050CAST0000 |
T493D475J050CT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D475J050CB631C vs T493D475J050CT6432 |
TBJD475J050CBLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T493D475J050CB631C vs TBJD475J050CBLT0723 |
TBJD475J050CBSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D475J050CB631C vs TBJD475J050CBSZ0823 |
TBJD475J050CCLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T493D475J050CB631C vs TBJD475J050CCLB0H23 |