Part Details for T493D337M006CH622C by KEMET Corporation
Overview of T493D337M006CH622C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D337M006CH622C
T493D337M006CH622C CAD Models
T493D337M006CH622C Part Data Attributes
|
T493D337M006CH622C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D337M006CH622C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D337M006CH622C
This table gives cross-reference parts and alternative options found for T493D337M006CH622C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D337M006CH622C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D337M006CH63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T493D337M006CH622C vs T493D337M006CH63207280 |
T493D337M006BH6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T493D337M006CH622C vs T493D337M006BH6410 |
TCSCS0J337MDAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T493D337M006CH622C vs TCSCS0J337MDAL |
T495D337M006ANE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D337M006CH622C vs T495D337M006ANE070 |
T493D337M006CT622CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | T493D337M006CH622C vs T493D337M006CT622CWAFL |
T493D337M006CH621C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | T493D337M006CH622C vs T493D337M006CH621C7640 |
T493D337M006CH631B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | T493D337M006CH622C vs T493D337M006CH631B7640 |
T493D337M006CB631C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | T493D337M006CH622C vs T493D337M006CB631C |
T493D337M006CT611C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, CHIP, ROHS COMPLIANT | T493D337M006CH622C vs T493D337M006CT611C |
T493D337M006CT632BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | T493D337M006CH622C vs T493D337M006CT632BWAFL |