Part Details for T493D337M006BB64107610 by KEMET Corporation
Overview of T493D337M006BB64107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D337M006BB64107610
T493D337M006BB64107610 CAD Models
T493D337M006BB64107610 Part Data Attributes
|
T493D337M006BB64107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D337M006BB64107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 219.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D337M006BB64107610
This table gives cross-reference parts and alternative options found for T493D337M006BB64107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D337M006BB64107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D337M006CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006CM64207280 |
T493D337M006CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006CB63107610 |
T493D337M006AC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006AC62307610 |
T493D337M006CT611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006CT611C7640 |
T493D337M006AM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006AM63307280 |
T541D337M006DT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T493D337M006BB64107610 vs T541D337M006DT67107610 |
T493D337M006AH61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006AH61307610 |
T493D337M006CT62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006CT62307280 |
T493D337M006BT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006BT6210 |
T493D337M006BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D337M006BB64107610 vs T493D337M006BB6410 |