Part Details for T493D337M004AC61107640 by KEMET Corporation
Overview of T493D337M004AC61107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D337M004AC61107640
T493D337M004AC61107640 CAD Models
T493D337M004AC61107640 Part Data Attributes
|
T493D337M004AC61107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D337M004AC61107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D337M004AC61107640
This table gives cross-reference parts and alternative options found for T493D337M004AC61107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D337M004AC61107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D337M004CB632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M004AC61107640 vs T493D337M004CB632CWAFL |
T496D337M004CC63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M004AC61107640 vs T496D337M004CC63107610 |
T496D337M004BH61207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M004AC61107640 vs T496D337M004BH61207640 |
T493D337M004CT612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D337M004AC61107640 vs T493D337M004CT612C |
T493D337M004CB642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M004AC61107640 vs T493D337M004CB642BWAFL |
T493D337M004CB612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M004AC61107640 vs T493D337M004CB612A7610 |
T493D337M004CN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T493D337M004AC61107640 vs T493D337M004CN6420 |
T493D337M004CC651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M004AC61107640 vs T493D337M004CC651B |
T496D337M004CH621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T493D337M004AC61107640 vs T496D337M004CH621B7640 |
T493D337M004AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D337M004AC61107640 vs T493D337M004AT62207280 |