Part Details for T493D336M035CN6210WAFL by KEMET Corporation
Overview of T493D336M035CN6210WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M035CN6210WAFL
T493D336M035CN6210WAFL CAD Models
T493D336M035CN6210WAFL Part Data Attributes
|
T493D336M035CN6210WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M035CN6210WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Total Weight | 412.33 | |
Category CO2 Kg | 3.5 | |
CO2 | 1443.155 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 282.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M035CN6210WAFL
This table gives cross-reference parts and alternative options found for T493D336M035CN6210WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M035CN6210WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M035CN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035CN64107280 |
T493D336M035AM64207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035AM64207280 |
T493D336M035BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035BH61107640 |
T495D336M035AME200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T495D336M035AME200 |
T493D336M035BB6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035BB6111 |
T493D336M035CC622C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035CC622C7610 |
T493D336M035CB621C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035CB621C7610 |
T493D336M035CB641A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035CB641A7610 |
T493D336M035BN6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035BN6313 |
T493D336M035CC632B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035CN6210WAFL vs T493D336M035CC632B7610 |