Part Details for T493D336M035AC6112 by KEMET Corporation
Overview of T493D336M035AC6112 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M035AC6112
T493D336M035AC6112 CAD Models
T493D336M035AC6112 Part Data Attributes
|
T493D336M035AC6112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M035AC6112
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M035AC6112
This table gives cross-reference parts and alternative options found for T493D336M035AC6112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M035AC6112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M035CK611A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035AC6112 vs T493D336M035CK611A7280 |
T493D336M035AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M035AC6112 vs T493D336M035AM6110 |
T493D336M035CK622A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035AC6112 vs T493D336M035CK622A7640 |
T493D336M035CC621C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035AC6112 vs T493D336M035CC621C |
T493D336M035BC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035AC6112 vs T493D336M035BC6212 |
T491D336M035AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T493D336M035AC6112 vs T491D336M035AN7280 |
T494D336M035AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T493D336M035AC6112 vs T494D336M035AG |
T493D336M035CK611B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035AC6112 vs T493D336M035CK611B7280 |
T493D336M035AK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035AC6112 vs T493D336M035AK6311 |
T493D336M035CK641B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M035AC6112 vs T493D336M035CK641B |