Part Details for T493D336M025AH63307610 by KEMET Corporation
Overview of T493D336M025AH63307610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M025AH63307610
T493D336M025AH63307610 CAD Models
T493D336M025AH63307610 Part Data Attributes
|
T493D336M025AH63307610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M025AH63307610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 516 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M025AH63307610
This table gives cross-reference parts and alternative options found for T493D336M025AH63307610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M025AH63307610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D336M025AHA0907280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M025AH63307610 vs T495D336M025AHA0907280 |
T493D336M025AH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025AH6122 |
T493D336M025BK6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025BK6230WAFL |
T493D336M025CC6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025CC6133 |
T493D336M025BN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025BN64207280 |
T493D336M025AT6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025AT6130WAFL |
T493D336M025BC6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025BC6330 |
T493D336M025AN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025AN6323 |
T493D336M025AB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AH63307610 vs T493D336M025AB6121 |
TA025TCM336MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T493D336M025AH63307610 vs TA025TCM336MDR-13 |