Part Details for T493D336M020BT6412 by KEMET Corporation
Overview of T493D336M020BT6412 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M020BT6412
T493D336M020BT6412 CAD Models
T493D336M020BT6412 Part Data Attributes
|
T493D336M020BT6412
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M020BT6412
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M020BT6412
This table gives cross-reference parts and alternative options found for T493D336M020BT6412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M020BT6412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281E2002336ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T493D336M020BT6412 vs 281E2002336ML |
TR3D336M020C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336M020BT6412 vs TR3D336M020C0250 |
T86D336M020ESSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D336M020BT6412 vs T86D336M020ESSS |
593D336X0020D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336M020BT6412 vs 593D336X0020D2WE3 |
TLESVD1D336M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T493D336M020BT6412 vs TLESVD1D336M12RE |
B45198R4336M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M020BT6412 vs B45198R4336M409 |
593D336X0020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336M020BT6412 vs 593D336X0020D8T |
281E2002336MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T493D336M020BT6412 vs 281E2002336MN |
T450D13361DMAB | CAP,TANTALUM / TA2O5,33UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T493D336M020BT6412 vs T450D13361DMAB |
07016-100MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336M020BT6412 vs 07016-100MBH |