Part Details for T493D336K035BM6210 by KEMET Corporation
Overview of T493D336K035BM6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336K035BM6210
T493D336K035BM6210 CAD Models
T493D336K035BM6210 Part Data Attributes
|
T493D336K035BM6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336K035BM6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336K035BM6210
This table gives cross-reference parts and alternative options found for T493D336K035BM6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336K035BM6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D336K035AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336K035BM6210 vs T494D336K035AHAUTO7280 |
T494D336K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336K035BM6210 vs T494D336K035AGAUTO |
T493D336K035CM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035BM6210 vs T493D336K035CM6310 |
T451D13361VKAB | CAP,TANTALUM / TA2O5,33UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493D336K035BM6210 vs T451D13361VKAB |
T493D336K035CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035BM6210 vs T493D336K035CN6110 |
B45135D3366K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K035BM6210 vs B45135D3366K207 |
TCKIV336DTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D336K035BM6210 vs TCKIV336DTLSR300 |
T493D336K035AN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035BM6210 vs T493D336K035AN6210 |
T493D336K035AM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035BM6210 vs T493D336K035AM6210 |
TCKIV336DTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D336K035BM6210 vs TCKIV336DTLSR200 |