Part Details for T493D336K025CN6213 by KEMET Corporation
Overview of T493D336K025CN6213 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336K025CN6213
T493D336K025CN6213 CAD Models
T493D336K025CN6213 Part Data Attributes
|
T493D336K025CN6213
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336K025CN6213
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336K025CN6213
This table gives cross-reference parts and alternative options found for T493D336K025CN6213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336K025CN6213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D336X9025D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336K025CN6213 vs 293D336X9025D2TE3 |
T95D336K025CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336K025CN6213 vs T95D336K025CSAL |
07016-127KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336K025CN6213 vs 07016-127KCC |
B45197A5336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D336K025CN6213 vs B45197A5336K409 |
07016-128KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D336K025CN6213 vs 07016-128KBC |
TR3D336K025F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336K025CN6213 vs TR3D336K025F0200 |
T95D336K025ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336K025CN6213 vs T95D336K025ESSL |
B45196L5336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K025CN6213 vs B45196L5336K409 |
TCKIE336DTLSR225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D336K025CN6213 vs TCKIE336DTLSR225 |
B45197A5336K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K025CN6213 vs B45197A5336K406 |