Part Details for T493D336K016BB6430 by KEMET Corporation
Overview of T493D336K016BB6430 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336K016BB6430
T493D336K016BB6430 CAD Models
T493D336K016BB6430 Part Data Attributes
|
T493D336K016BB6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336K016BB6430
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336K016BB6430
This table gives cross-reference parts and alternative options found for T493D336K016BB6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336K016BB6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K016BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K016BB6430 vs T493D336K016BT6230 |
T491D336K016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D336K016BB6430 vs T491D336K016ZG |
T493D336K016CT642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K016BB6430 vs T493D336K016CT642C7640 |
T493D336K016CH612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K016BB6430 vs T493D336K016CH612B7640 |
T495D336K016AB4095WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493D336K016BB6430 vs T495D336K016AB4095WAFL |
T496D336K016AC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K016BB6430 vs T496D336K016AC62107640 |
T496D336K016CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K016BB6430 vs T496D336K016CH641C |
T493D336K016CT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336K016BB6430 vs T493D336K016CT61207610 |
T496D336K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K016BB6430 vs T496D336K016AK6320 |
T493D336K016AM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493D336K016BB6430 vs T493D336K016AM6420 |