Part Details for T493D336J020BC64107610 by KEMET Corporation
Overview of T493D336J020BC64107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336J020BC64107610
T493D336J020BC64107610 CAD Models
T493D336J020BC64107610 Part Data Attributes
|
T493D336J020BC64107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336J020BC64107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336J020BC64107610
This table gives cross-reference parts and alternative options found for T493D336J020BC64107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336J020BC64107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336J020AN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020AN61207280 |
T493D336J020BM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020BM6422 |
T493D336J020AM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020AM61107280 |
T493D336J020CC6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020CC6230WAFL |
T493D336J020AK6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020AK6412 |
T493D336J020CC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020CC6230 |
T493D336J020CH651C7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020CH651C7280 |
07016-100JBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, 2917 | KEMET Corporation | T493D336J020BC64107610 vs 07016-100JBBB |
T493D336J020CT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020CT61207610 |
T493D336J020CB622A7610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T493D336J020BC64107610 vs T493D336J020CB622A7610 |