Part Details for T493D336J010CT642B by KEMET Corporation
Overview of T493D336J010CT642B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336J010CT642B
T493D336J010CT642B CAD Models
T493D336J010CT642B Part Data Attributes
|
T493D336J010CT642B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336J010CT642B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336J010CT642B
This table gives cross-reference parts and alternative options found for T493D336J010CT642B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336J010CT642B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J010CCLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CCLC0045 |
TBJD336J010CXMZT824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CXMZT824 |
TBJD336J010CRMZT000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CRMZT000 |
TBJD336J010CLMD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CLMD0723 |
TBJD336J010CKSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CKSZ0845 |
TBJD336J010CKMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CKMD0H23 |
TBJD336J010CFMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CFMZ0H00 |
TBJD336J010CBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | T493D336J010CT642B vs TBJD336J010CBSD0800 |
T83D336J010ZSBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Vishay Intertechnologies | T493D336J010CT642B vs T83D336J010ZSBS |
T493D336J010AH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336J010CT642B vs T493D336J010AH63207280 |