Part Details for T493D335M050CK641AWAFL by KEMET Corporation
Overview of T493D335M050CK641AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D335M050CK641AWAFL
T493D335M050CK641AWAFL CAD Models
T493D335M050CK641AWAFL Part Data Attributes
|
T493D335M050CK641AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D335M050CK641AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 109.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D335M050CK641AWAFL
This table gives cross-reference parts and alternative options found for T493D335M050CK641AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D335M050CK641AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335M050CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D335M050CK641AWAFL vs TBJD335M050CRLD0000 |
T493D335M050CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D335M050CK641AWAFL vs T493D335M050CT62207640 |
T493D335M050CN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D335M050CK641AWAFL vs T493D335M050CN6133 |
TBJD335M050CCLD9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T493D335M050CK641AWAFL vs TBJD335M050CCLD9800 |
TBJD335M050CCLB9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T493D335M050CK641AWAFL vs TBJD335M050CCLB9945 |
TBJD335M050CBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T493D335M050CK641AWAFL vs TBJD335M050CBSB0H23 |
TBJD335M050CASD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T493D335M050CK641AWAFL vs TBJD335M050CASD0745 |
T496D335M050AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | KEMET Corporation | T493D335M050CK641AWAFL vs T496D335M050AT64107280 |
TBJD335M050CKLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T493D335M050CK641AWAFL vs TBJD335M050CKLC0723 |
TBJD335M050CCSB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T493D335M050CK641AWAFL vs TBJD335M050CCSB0723 |