T493D227M006CK632B
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917,

Overview of T493D227M006CK632B by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493D227M006CK632B by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493D227M006CK632B by KEMET Corporation

T493D227M006CK632B
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0132 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
490 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493D227M006CK632B
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917,
    VS

Alternate Parts for T493D227M006CK632B

This table gives cross-reference parts and alternative options found for T493D227M006CK632B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227M006CK632B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D227M006CC62207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T493D227M006CK632B vs T496D227M006CC62207640
T493D227M006CN6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006CK632B vs T493D227M006CN6410
T496D227M006CH4095 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006CK632B vs T496D227M006CH4095
T541D227M006DT66207610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T493D227M006CK632B vs T541D227M006DT66207610
T495D227M006AT40957280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D227M006CK632B vs T495D227M006AT40957280
T493D227M006BK64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493D227M006CK632B vs T493D227M006BK64207640
T493D227M006CH6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006CK632B vs T493D227M006CH6320
T493D227M006CK611C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T493D227M006CK632B vs T493D227M006CK611C7640
T496D227M006ZK61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006CK632B vs T496D227M006ZK61207280
T496D227M006BH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T493D227M006CK632B vs T496D227M006BH6220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D227M006CK632B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D227M006CK632B by KEMET Corporation

  • Please alert me when T493D227M006CK632B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493D227M006CK632B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D227M006CK632B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493D227M006CK632B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D227M006CK632B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D227M006CK632B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: