Part Details for T493D227K006CC611CWAFL by KEMET Corporation
Overview of T493D227K006CC611CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227K006CC611CWAFL
T493D227K006CC611CWAFL CAD Models
T493D227K006CC611CWAFL Part Data Attributes
|
T493D227K006CC611CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227K006CC611CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227K006CC611CWAFL
This table gives cross-reference parts and alternative options found for T493D227K006CC611CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227K006CC611CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D227K006BC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K006CC611CWAFL vs T496D227K006BC62107610 |
T496D227K006CC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493D227K006CC611CWAFL vs T496D227K006CC6110 |
T496D227K006CC651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K006CC611CWAFL vs T496D227K006CC651A7640 |
T493D227K006CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K006CC611CWAFL vs T493D227K006CC622C |
T493D227K006AB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227K006CC611CWAFL vs T493D227K006AB61207280 |
T496D227K006AH62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K006CC611CWAFL vs T496D227K006AH62207640 |
T496D227K006CT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K006CC611CWAFL vs T496D227K006CT6320WAFL |
T496D227K006DC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493D227K006CC611CWAFL vs T496D227K006DC62207280 |
T493D227K006AC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227K006CC611CWAFL vs T493D227K006AC63307280 |
T493D227K006BH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K006CC611CWAFL vs T493D227K006BH6120WAFL |