Part Details for T493D227K006AM62107280 by KEMET Corporation
Overview of T493D227K006AM62107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227K006AM62107280
T493D227K006AM62107280 CAD Models
T493D227K006AM62107280 Part Data Attributes
|
T493D227K006AM62107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227K006AM62107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227K006AM62107280
This table gives cross-reference parts and alternative options found for T493D227K006AM62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227K006AM62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227K006BH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K006AM62107280 vs T493D227K006BH64207610 |
T493D227K006AK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K006AM62107280 vs T493D227K006AK62107640 |
T493D227K006CT632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D227K006AM62107280 vs T493D227K006CT632A7280 |
T493D227K006CH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227K006AM62107280 vs T493D227K006CH6430 |
T496D227K006AT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K006AM62107280 vs T496D227K006AT6110 |
T493D227K006CN62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K006AM62107280 vs T493D227K006CN62207640 |
T493D227K006CH611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K006AM62107280 vs T493D227K006CH611C7610 |
T496D227K006CT621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D227K006AM62107280 vs T496D227K006CT621A |
T493D227K006AT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K006AM62107280 vs T493D227K006AT63207610 |
T496D227K006DC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493D227K006AM62107280 vs T496D227K006DC6220 |