Part Details for T493D227K004CT64207640 by KEMET Corporation
Overview of T493D227K004CT64207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227K004CT64207640
T493D227K004CT64207640 CAD Models
T493D227K004CT64207640 Part Data Attributes
|
T493D227K004CT64207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227K004CT64207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227K004CT64207640
This table gives cross-reference parts and alternative options found for T493D227K004CT64207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227K004CT64207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227K004CC611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004CC611B7280 |
T493D227K004AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004AT6310 |
T493D227K004AH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004AH64107640 |
T496D227K004BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493D227K004CT64207640 vs T496D227K004BT6220 |
T493D227K004CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004CT641A |
T493D227K004CC621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004CC621A7280 |
T493D227K004CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004CH6110WAFL |
T496D227K004CT611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K004CT64207640 vs T496D227K004CT611AWAFL |
T493D227K004AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004AT62107640 |
T493D227K004CC631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T493D227K004CT64207640 vs T493D227K004CC631B7640 |