Part Details for T493D227J010CB622C by KEMET Corporation
Overview of T493D227J010CB622C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227J010CB622C
T493D227J010CB622C CAD Models
T493D227J010CB622C Part Data Attributes
|
T493D227J010CB622C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227J010CB622C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227J010CB622C
This table gives cross-reference parts and alternative options found for T493D227J010CB622C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227J010CB622C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227J010AB64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227J010CB622C vs T493D227J010AB64307610 |
T493D227J010BT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227J010CB622C vs T493D227J010BT61107610 |
T493D227J010CT641A7640 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493D227J010CB622C vs T493D227J010CT641A7640 |
T493D227J010CT652B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493D227J010CB622C vs T493D227J010CT652B7280 |
T493D227J010CN6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D227J010CB622C vs T493D227J010CN6130WAFL |
T493D227J010CH612B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493D227J010CB622C vs T493D227J010CH612B7280 |
T493D227J010CH622A7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493D227J010CB622C vs T493D227J010CH622A7280 |
T493D227J010CT642C7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493D227J010CB622C vs T493D227J010CT642C7280 |
T493D227J010CT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D227J010CB622C vs T493D227J010CT62207280 |
T493D227J010CB651C7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T493D227J010CB622C vs T493D227J010CB651C7610 |