Part Details for T493D227J010AK61307610 by KEMET Corporation
Overview of T493D227J010AK61307610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D227J010AK61307610
T493D227J010AK61307610 CAD Models
T493D227J010AK61307610 Part Data Attributes
|
T493D227J010AK61307610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D227J010AK61307610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 547.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D227J010AK61307610
This table gives cross-reference parts and alternative options found for T493D227J010AK61307610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D227J010AK61307610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D227J010AB64307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D227J010AK61307610 vs T493D227J010AB64307610 |
T493D227J010BH62307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D227J010AK61307610 vs T493D227J010BH62307640 |
T493D227J010BT61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D227J010AK61307610 vs T493D227J010BT61107610 |
T493D227J010CT641A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | T493D227J010AK61307610 vs T493D227J010CT641A7640 |
T493D227J010AN63307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D227J010AK61307610 vs T493D227J010AN63307610 |
T493D227J010CK61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | T493D227J010AK61307610 vs T493D227J010CK61107280 |
T493D227J010CC652CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | T493D227J010AK61307610 vs T493D227J010CC652CWAFL |
T493D227J010AT61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | T493D227J010AK61307610 vs T493D227J010AT61107280 |
T493D227J010BC64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | T493D227J010AK61307610 vs T493D227J010BC64207280 |
T493D227J010CK6130WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D227J010AK61307610 vs T493D227J010CK6130WAFL |