Datasheets
T493D226M035CH6230C-7280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917

Part Details for T493D226M035CH6230C-7280 by KEMET Corporation

Overview of T493D226M035CH6230C-7280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for T493D226M035CH6230C-7280

T493D226M035CH6230C-7280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493D226M035CH6230C-7280 Part Data Attributes

T493D226M035CH6230C-7280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493D226M035CH6230C-7280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 2.8 mm
JESD-609 Code e0
Length 7.3 mm
Manufacturer Series T493(35V,30ESR)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365
Series T493(35V,30 ESR)
Size Code 2917
Terminal Finish Tin/Lead (Sn90Pb10)
Width 4.3 mm

Alternate Parts for T493D226M035CH6230C-7280

This table gives cross-reference parts and alternative options found for T493D226M035CH6230C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226M035CH6230C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3D226M035E0250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D226M035CH6230C-7280 vs TR3D226M035E0250
T493D226M035BK6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation T493D226M035CH6230C-7280 vs T493D226M035BK6430C-7280
T494D226M035AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T493D226M035CH6230C-7280 vs T494D226M035AHAUTO
T493D226M035AC6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation T493D226M035CH6230C-7280 vs T493D226M035AC6430C-7280
B45197A6226M409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D226M035CH6230C-7280 vs B45197A6226M409
TA035TCM226MDR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD T493D226M035CH6230C-7280 vs TA035TCM226MDR-13
B45198R6226M409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D226M035CH6230C-7280 vs B45198R6226M409
TR3D226M035C0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D226M035CH6230C-7280 vs TR3D226M035C0300
T493D226M035BB6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation T493D226M035CH6230C-7280 vs T493D226M035BB6230C-7280
07016-149MCH Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T493D226M035CH6230C-7280 vs 07016-149MCH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D226M035CH6230C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D226M035CH6230C-7280 by KEMET Corporation

  • Please alert me when T493D226M035CH6230C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493D226M035CH6230C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D226M035CH6230C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493D226M035CH6230C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D226M035CH6230C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D226M035CH6230C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: