Part Details for T493D226M035CB6310 by KEMET Corporation
Overview of T493D226M035CB6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226M035CB6310
T493D226M035CB6310 CAD Models
T493D226M035CB6310 Part Data Attributes
|
T493D226M035CB6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226M035CB6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226M035CB6310
This table gives cross-reference parts and alternative options found for T493D226M035CB6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226M035CB6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M035CT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226M035CB6310 vs T493D226M035CT6110 |
T493D226M035AB6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M035CB6310 vs T493D226M035AB6110WAFL |
T493D226M035AC6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M035CB6310 vs T493D226M035AC6120WAFL |
T493D226M035CT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M035CB6310 vs T493D226M035CT63107610 |
T495D226M035AGA125 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M035CB6310 vs T495D226M035AGA125 |
T493D226M035AC6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M035CB6310 vs T493D226M035AC6433 |
TCSCE1V226MDAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T493D226M035CB6310 vs TCSCE1V226MDAR |
T493D226M035CH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M035CB6310 vs T493D226M035CH6320 |
T493D226M035AK61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M035CB6310 vs T493D226M035AK61307610 |
T493D226M035CM61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M035CB6310 vs T493D226M035CM61307610 |