Part Details for T493D226M025CH621C7280 by KEMET Corporation
Overview of T493D226M025CH621C7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226M025CH621C7280
T493D226M025CH621C7280 CAD Models
T493D226M025CH621C7280 Part Data Attributes
|
T493D226M025CH621C7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226M025CH621C7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226M025CH621C7280
This table gives cross-reference parts and alternative options found for T493D226M025CH621C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226M025CH621C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H5226M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226M025CH621C7280 vs B45198H5226M406 |
T496D226M025AHE800C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M025CH621C7280 vs T496D226M025AHE800C-7280 |
07016-125MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D226M025CH621C7280 vs 07016-125MBB |
TCS226M25D712 | CAP,TANTALUM / TA2O5,22UF,25VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | T493D226M025CH621C7280 vs TCS226M25D712 |
267N2502226MPD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T493D226M025CH621C7280 vs 267N2502226MPD |
T496D226M025ATE800C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M025CH621C7280 vs T496D226M025ATE800C-7280 |
B45025D2266M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226M025CH621C7280 vs B45025D2266M207 |
T86D226M025KZBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Vishay Intertechnologies | T493D226M025CH621C7280 vs T86D226M025KZBS |
B45025D2269M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D226M025CH621C7280 vs B45025D2269M207 |
T496D226M025ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M025CH621C7280 vs T496D226M025ATE400C-7280 |