Part Details for T493D226M025BM6112 by KEMET Corporation
Overview of T493D226M025BM6112 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226M025BM6112
T493D226M025BM6112 CAD Models
T493D226M025BM6112 Part Data Attributes
|
T493D226M025BM6112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226M025BM6112
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226M025BM6112
This table gives cross-reference parts and alternative options found for T493D226M025BM6112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226M025BM6112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D226M025AH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M025BM6112 vs T496D226M025AH6410 |
T496D226M025CC651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M025BM6112 vs T496D226M025CC651C7280 |
T496D226M025AK64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M025BM6112 vs T496D226M025AK64207610 |
T493D226M025CN6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M025BM6112 vs T493D226M025CN6321 |
T493D226M025BM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M025BM6112 vs T493D226M025BM6122 |
T493D226M025BK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226M025BM6112 vs T493D226M025BK61107280 |
T496D226M025CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M025BM6112 vs T496D226M025CH652A |
T493D226M025CB622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M025BM6112 vs T493D226M025CB622B7640 |
T493D226M025AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M025BM6112 vs T493D226M025AN6120 |
T493D226M025CK621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M025BM6112 vs T493D226M025CK621C |