Part Details for T493D226M016CC612C7640 by KEMET Corporation
Overview of T493D226M016CC612C7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226M016CC612C7640
T493D226M016CC612C7640 CAD Models
T493D226M016CC612C7640 Part Data Attributes
|
T493D226M016CC612C7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226M016CC612C7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0036 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 310 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226M016CC612C7640
This table gives cross-reference parts and alternative options found for T493D226M016CC612C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226M016CC612C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D226M016DT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M016CC612C7640 vs T496D226M016DT61107610 |
T493D226M016CB641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016CB641A7610 |
T493D226M016CC622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016CC622C7610 |
T493D226M016AT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016AT62207610 |
T493D226M016CB622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016CB622B |
T493D226M016AT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016AT6130 |
B45196-E3226-M406 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | TDK Epcos | T493D226M016CC612C7640 vs B45196-E3226-M406 |
T493D226M016CB611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016CB611C7640 |
T493D226M016BM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016BM6310 |
T493D226M016BB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226M016CC612C7640 vs T493D226M016BB64207640 |