Part Details for T493D226K025CB622C7610 by KEMET Corporation
Overview of T493D226K025CB622C7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226K025CB622C7610
T493D226K025CB622C7610 CAD Models
T493D226K025CB622C7610 Part Data Attributes
|
T493D226K025CB622C7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K025CB622C7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 346.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226K025CB622C7610
This table gives cross-reference parts and alternative options found for T493D226K025CB622C7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K025CB622C7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D226X9025D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025CB622C7610 vs 595D226X9025D8T |
07016-125KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D226K025CB622C7610 vs 07016-125KCB |
T86D226K025RZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | Vishay Intertechnologies | T493D226K025CB622C7610 vs T86D226K025RZAS |
267N2502226KLD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T493D226K025CB622C7610 vs 267N2502226KLD |
293D226X9025D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025CB622C7610 vs 293D226X9025D8T |
293D226X9025D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025CB622C7610 vs 293D226X9025D2WE3 |
TR3D226K025E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025CB622C7610 vs TR3D226K025E0200 |
T496D226K025AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K025CB622C7610 vs T496D226K025AHE400C-7280 |
T83D226K025UABL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493D226K025CB622C7610 vs T83D226K025UABL |
293D226X9025D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025CB622C7610 vs 293D226X9025D8W |