Part Details for T493D226K025BN6111 by KEMET Corporation
Overview of T493D226K025BN6111 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226K025BN6111
T493D226K025BN6111 CAD Models
T493D226K025BN6111 Part Data Attributes
|
T493D226K025BN6111
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K025BN6111
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226K025BN6111
This table gives cross-reference parts and alternative options found for T493D226K025BN6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K025BN6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D226K025BK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K025BN6111 vs T496D226K025BK6210 |
T496D226K025CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K025BN6111 vs T496D226K025CH64207280 |
T493D226K025CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K025BN6111 vs T493D226K025CN6310WAFL |
T493D226K025CM6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K025BN6111 vs T493D226K025CM6113 |
T493D226K025CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493D226K025BN6111 vs T493D226K025CK651C7610 |
T493D226K025CC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K025BN6111 vs T493D226K025CC63107640 |
T493D226K025BK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K025BN6111 vs T493D226K025BK6312 |
T493D226K025AC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K025BN6111 vs T493D226K025AC62207640 |
T493D226K025CM6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K025BN6111 vs T493D226K025CM6322 |
T493D226K025AK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K025BN6111 vs T493D226K025AK6410 |