-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D226K020CH642C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K020CH642C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 282.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D226K020CH642C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K020CH642C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K020CH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K020CH642C vs T493D226K020CH6120 |
T493D226K020BC6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K020CH642C vs T493D226K020BC6311 |
T493D226K020AC6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K020CH642C vs T493D226K020AC6233 |
TBJD226K020CFMD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | T493D226K020CH642C vs TBJD226K020CFMD0900 |
TBJD226K020CKMCT823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | T493D226K020CH642C vs TBJD226K020CKMCT823 |
TBJD226K020CKSZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | T493D226K020CH642C vs TBJD226K020CKSZTH00 |
TBJD226K020CGMB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | T493D226K020CH642C vs TBJD226K020CGMB0945 |
TBJD226K020CLST0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | T493D226K020CH642C vs TBJD226K020CLST0H45 |
TBJD226K020CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | T493D226K020CH642C vs TBJD226K020CWLB0823 |
TBJD226K020CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | T493D226K020CH642C vs TBJD226K020CWSB0000 |