Part Details for T493D226K016CT612C7640 by KEMET Corporation
Overview of T493D226K016CT612C7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226K016CT612C7640
T493D226K016CT612C7640 CAD Models
T493D226K016CT612C7640 Part Data Attributes
|
T493D226K016CT612C7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K016CT612C7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226K016CT612C7640
This table gives cross-reference parts and alternative options found for T493D226K016CT612C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K016CT612C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D226K016ZT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K016CT612C7640 vs T496D226K016ZT6210 |
T496D226K016BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K016CT612C7640 vs T496D226K016BH63107280 |
T493D226K016CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493D226K016CT612C7640 vs T493D226K016CT622B7640 |
T493D226K016CB642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493D226K016CT612C7640 vs T493D226K016CB642C7280 |
T493D226K016CK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K016CT612C7640 vs T493D226K016CK6230 |
T493D226K016AH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K016CT612C7640 vs T493D226K016AH63107610 |
T493D226K016CK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K016CT612C7640 vs T493D226K016CK63207610 |
T496D226K016CT621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D226K016CT612C7640 vs T496D226K016CT621B |
T496D226K016AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493D226K016CT612C7640 vs T496D226K016AT6320 |
T496D226K016CH632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493D226K016CT612C7640 vs T496D226K016CH632C7640 |