Part Details for T493D226K016CK632C7610 by KEMET Corporation
Overview of T493D226K016CK632C7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226K016CK632C7610
T493D226K016CK632C7610 CAD Models
T493D226K016CK632C7610 Part Data Attributes
|
T493D226K016CK632C7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K016CK632C7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0036 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 310 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226K016CK632C7610
This table gives cross-reference parts and alternative options found for T493D226K016CK632C7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K016CK632C7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D226K016CH622C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | T493D226K016CK632C7610 vs T493D226K016CH622C7610 |
T493D226K016CC651BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | T493D226K016CK632C7610 vs T493D226K016CC651BWAFL |
T86D226K016CZSS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T493D226K016CK632C7610 vs T86D226K016CZSS |
T496D226K016AC64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | T493D226K016CK632C7610 vs T496D226K016AC64107610 |
T496D226K016DK62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | T493D226K016CK632C7610 vs T496D226K016DK62107640 |
T493D226K016BC63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T493D226K016CK632C7610 vs T493D226K016BC63107280 |
T493D226K016AK63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D226K016CK632C7610 vs T493D226K016AK63207640 |
T493D226K016CK64107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493D226K016CK632C7610 vs T493D226K016CK64107640 |
T493D226K016CC641CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | T493D226K016CK632C7610 vs T493D226K016CC641CWAFL |
T496D226K016DH62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | T493D226K016CK632C7610 vs T496D226K016DH62207280 |