Part Details for T493D226K016BH64107280 by KEMET Corporation
Overview of T493D226K016BH64107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226K016BH64107280
T493D226K016BH64107280 CAD Models
T493D226K016BH64107280 Part Data Attributes
|
T493D226K016BH64107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K016BH64107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226K016BH64107280
This table gives cross-reference parts and alternative options found for T493D226K016BH64107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K016BH64107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K016CT651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CT651B7280 |
T493D226K016CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CT641C7280 |
T493D226K016CK632C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CK632C7610 |
T493D226K016CH611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CH611B7280 |
T493D226K016CB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CB61107640 |
T496D226K016DK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K016BH64107280 vs T496D226K016DK6320 |
T496D226K016BK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K016BH64107280 vs T496D226K016BK6120WAFL |
T493D226K016CC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CC62207640 |
T493D226K016CK652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CK652B7610 |
T493D226K016CH622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K016BH64107280 vs T493D226K016CH622C7280 |