Part Details for T493D226J035AT6432 by KEMET Corporation
Overview of T493D226J035AT6432 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226J035AT6432
T493D226J035AT6432 CAD Models
T493D226J035AT6432 Part Data Attributes
|
T493D226J035AT6432
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226J035AT6432
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226J035AT6432
This table gives cross-reference parts and alternative options found for T493D226J035AT6432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226J035AT6432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226J035CT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226J035AT6432 vs T493D226J035CT63107610 |
T493D226J035BC6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226J035AT6432 vs T493D226J035BC6231 |
T493D226J035AC6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226J035AT6432 vs T493D226J035AC6120WAFL |
T493D226J035AB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226J035AT6432 vs T493D226J035AB6220 |
T493D226J035CT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226J035AT6432 vs T493D226J035CT6110 |
T493D226J035BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226J035AT6432 vs T493D226J035BB6210WAFL |
07016-149JCB6C | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J035AT6432 vs 07016-149JCB6C |
T493D226J035BH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226J035AT6432 vs T493D226J035BH6130 |
T493D226J035AT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226J035AT6432 vs T493D226J035AT6320WAFL |
T493D226J035CT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D226J035AT6432 vs T493D226J035CT6410WAFL |