Part Details for T493D226J025CC611C by KEMET Corporation
Overview of T493D226J025CC611C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226J025CC611C
T493D226J025CC611C CAD Models
T493D226J025CC611C Part Data Attributes
|
T493D226J025CC611C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226J025CC611C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D226J025CC611C
This table gives cross-reference parts and alternative options found for T493D226J025CC611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226J025CC611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226J025CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CH611B |
T493D226J025CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CC611A |
T493D226J025CK611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CK611B |
T493D226J025CH631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CH631C |
T493D226J025CH612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CH612A |
T493D226J025CH631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CH631B |
T493D226J025CK611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CK611A |
07016-125JBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D226J025CC611C vs 07016-125JBB |
T493D226J025CC632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CC632B |
T493D226J025CT631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | T493D226J025CC611C vs T493D226J025CT631A |