Part Details for T493D157M006CC641B by KEMET Corporation
Overview of T493D157M006CC641B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157M006CC641B
T493D157M006CC641B CAD Models
T493D157M006CC641B Part Data Attributes
|
T493D157M006CC641B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157M006CC641B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157M006CC641B
This table gives cross-reference parts and alternative options found for T493D157M006CC641B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157M006CC641B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D157X06R3D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D157M006CC641B vs 293D157X06R3D2WE3 |
593D157X06R3D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D157M006CC641B vs 593D157X06R3D2TE3 |
281E6301157ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T493D157M006CC641B vs 281E6301157ML |
B45106D1576M806 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M006CC641B vs B45106D1576M806 |
B45106D1576M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M006CC641B vs B45106D1576M506 |
TR3D157M6R3C0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D157M006CC641B vs TR3D157M6R3C0050 |
T450D11570JMB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | Fenghua (HK) Electronics Ltd | T493D157M006CC641B vs T450D11570JMB |
B45106D1576M656 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D157M006CC641B vs B45106D1576M656 |
T450D11570JMAP | CAP,TANTALUM / TA2O5,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T493D157M006CC641B vs T450D11570JMAP |
B45197A1157M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M006CC641B vs B45197A1157M409 |