Part Details for T493D157M006BB6230 by KEMET Corporation
Overview of T493D157M006BB6230 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157M006BB6230
T493D157M006BB6230 CAD Models
T493D157M006BB6230 Part Data Attributes
|
T493D157M006BB6230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157M006BB6230
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.009 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157M006BB6230
This table gives cross-reference parts and alternative options found for T493D157M006BB6230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157M006BB6230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M006CT632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M006BB6230 vs T493D157M006CT632C7640 |
T493D157M006CH612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M006BB6230 vs T493D157M006CH612A7640 |
T493D157M006CT642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M006BB6230 vs T493D157M006CT642B7640 |
T493D157M006CC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M006BB6230 vs T493D157M006CC6220 |
T493D157M006AC6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157M006BB6230 vs T493D157M006AC6130 |
T496D157M006ZH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T493D157M006BB6230 vs T496D157M006ZH6120 |
T496D157M006BH63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M006BB6230 vs T496D157M006BH63107610 |
T496D157M006CH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T493D157M006BB6230 vs T496D157M006CH6320 |
T496D157M006CT621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M006BB6230 vs T496D157M006CT621A7280 |
T496D157M006DK63207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T493D157M006BB6230 vs T496D157M006DK63207610 |