Part Details for T493D157K016BB6130 by KEMET Corporation
Overview of T493D157K016BB6130 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157K016BB6130
T493D157K016BB6130 CAD Models
T493D157K016BB6130 Part Data Attributes
|
T493D157K016BB6130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157K016BB6130
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157K016BB6130
This table gives cross-reference parts and alternative options found for T493D157K016BB6130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157K016BB6130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D157X9016D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D157K016BB6130 vs 293D157X9016D8T |
T493D157K016CK64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K016BB6130 vs T493D157K016CK64307610 |
T493D157K016CH62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016BB6130 vs T493D157K016CH62307280 |
T493D157K016CK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016BB6130 vs T493D157K016CK6230 |
T493D157K016AN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016BB6130 vs T493D157K016AN64107280 |
T493D157K016CN62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016BB6130 vs T493D157K016CN62207280 |
T95D157K016EBBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T493D157K016BB6130 vs T95D157K016EBBL |
T493D157K016AK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016BB6130 vs T493D157K016AK62107280 |
T493D157K016CC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K016BB6130 vs T493D157K016CC61107610 |
T493D157K016BC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016BB6130 vs T493D157K016BC6430 |