There are no models available for this part yet.
Overview of T493D157K016AC63207610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493D157K016AC63207610 by KEMET Corporation
Part Data Attributes for T493D157K016AC63207610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.024 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
244.8 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493D157K016AC63207610
This table gives cross-reference parts and alternative options found for T493D157K016AC63207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157K016AC63207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K016CH62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016CH62307280 |
T493D157K016CK64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016CK64307610 |
T493D157K016BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016BH61107640 |
T493D157K016AM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016AM64207280 |
T491D157K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D157K016AC63207610 vs T491D157K016ZT7280 |
T493D157K016AN64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016AN64307280 |
T495D157K016ATA1257280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K016AC63207610 vs T495D157K016ATA1257280 |
T493D157K016AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016AB63107610 |
T493D157K016CH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016CH63207610 |
T493D157K016BK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K016AC63207610 vs T493D157K016BK61107640 |