Part Details for T493D157K010CC632BWAFL by KEMET Corporation
Overview of T493D157K010CC632BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157K010CC632BWAFL
T493D157K010CC632BWAFL CAD Models
T493D157K010CC632BWAFL Part Data Attributes
|
T493D157K010CC632BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157K010CC632BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157K010CC632BWAFL
This table gives cross-reference parts and alternative options found for T493D157K010CC632BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157K010CC632BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D157K010AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K010CC632BWAFL vs T494D157K010AMAUTO7280 |
T496D157K010DC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T493D157K010CC632BWAFL vs T496D157K010DC6410 |
T493D157K010CC621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K010CC632BWAFL vs T493D157K010CC621A7280 |
T493D157K010BB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K010CC632BWAFL vs T493D157K010BB64207280 |
T496D157K010BH63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K010CC632BWAFL vs T496D157K010BH63207640 |
T493D157K010BC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K010CC632BWAFL vs T493D157K010BC64307280 |
T493D157K010CB611C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K010CC632BWAFL vs T493D157K010CB611C7280 |
T493D157K010AH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K010CC632BWAFL vs T493D157K010AH62107640 |
T496D157K010DT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K010CC632BWAFL vs T496D157K010DT6110WAFL |
T496D157K010AC62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K010CC632BWAFL vs T496D157K010AC62207610 |