There are no models available for this part yet.
Overview of T493D157K004CK612BWAFL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493D157K004CK612BWAFL by KEMET Corporation
Part Data Attributes for T493D157K004CK612BWAFL by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
400 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493D157K004CK612BWAFL
This table gives cross-reference parts and alternative options found for T493D157K004CK612BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157K004CK612BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K004CK651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CK651B7640 |
T493D157K004CK641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CK641C7640 |
T496D157K004BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K004CK612BWAFL vs T496D157K004BH6310WAFL |
T493D157K004CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CC631A7610 |
T493D157K004CB621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CB621C7610 |
T493D157K004CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CH63207640 |
T493D157K004CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CT611B7610 |
T493D157K004CT621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CT621A7610 |
T493D157K004BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004BC6220WAFL |
T493D157K004CT622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D157K004CK612BWAFL vs T493D157K004CT622C |