Capacitors
T493D156K035CB6130C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917

Overview of T493D156K035CB6130C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for T493D156K035CB6130C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493D156K035CB6130C-7280 by KEMET Corporation

T493D156K035CB6130C-7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
230 mΩ
Height
2.8 mm
JESD-609 Code
e4
Length
7.3 mm
Manufacturer Series
T493(35V,30ESR)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365
Series
T493(35V,30 ESR)
Size Code
2917
Terminal Finish
Gold (Au)
Width
4.3 mm
Want to compare parts?
  1. T493D156K035CB6130C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917
    VS

Alternate Parts for T493D156K035CB6130C-7280

This table gives cross-reference parts and alternative options found for T493D156K035CB6130C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156K035CB6130C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T95D156K035HSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D156K035CB6130C-7280 vs T95D156K035HSAL
T83D156K035UACL CAPACITOR, TANTALUM, SOLID Vishay Intertechnologies T493D156K035CB6130C-7280 vs T83D156K035UACL
TBWD156K035CWB0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components T493D156K035CB6130C-7280 vs TBWD156K035CWB0024
T95D156K035EABL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D156K035CB6130C-7280 vs T95D156K035EABL
TBWD156K035CBB0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components T493D156K035CB6130C-7280 vs TBWD156K035CBB0824
T491D156K035ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D156K035CB6130C-7280 vs T491D156K035ZT7280
TBWD156K035CSS0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components T493D156K035CB6130C-7280 vs TBWD156K035CSS0800
TR3D156K035F0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D156K035CB6130C-7280 vs TR3D156K035F0300
TR3D156K035C0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493D156K035CB6130C-7280 vs TR3D156K035C0300
TBWD156K035CSS0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components T493D156K035CB6130C-7280 vs TBWD156K035CSS0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D156K035CB6130C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D156K035CB6130C-7280 by KEMET Corporation

  • Please alert me when T493D156K035CB6130C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493D156K035CB6130C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D156K035CB6130C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493D156K035CB6130C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D156K035CB6130C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D156K035CB6130C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: