Part Details for T493D156K035AT6310 by KEMET Corporation
Overview of T493D156K035AT6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156K035AT6310
T493D156K035AT6310 CAD Models
T493D156K035AT6310 Part Data Attributes
|
T493D156K035AT6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156K035AT6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156K035AT6310
This table gives cross-reference parts and alternative options found for T493D156K035AT6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156K035AT6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156K035BM6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035AT6310 vs T493D156K035BM6230WAFL |
T95D156K035EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 3017 | Vishay Intertechnologies | T493D156K035AT6310 vs T95D156K035EZSL |
TR3D156K035D0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T493D156K035AT6310 vs TR3D156K035D0150 |
CTC3ED15UFK35VFR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | EXXELIA Group | T493D156K035AT6310 vs CTC3ED15UFK35VFR |
T493D156K035CM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035AT6310 vs T493D156K035CM6122 |
T493D156K035BK6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035AT6310 vs T493D156K035BK6112 |
T496D156K035CT621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K035AT6310 vs T496D156K035CT621C7280 |
T513D156K035AC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493D156K035AT6310 vs T513D156K035AC6110 |
T513D156K035AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035AT6310 vs T513D156K035AH61107640 |
T493D156K035BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035AT6310 vs T493D156K035BM6110WAFL |