Part Details for T493D156K035AC62107280 by KEMET Corporation
Overview of T493D156K035AC62107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156K035AC62107280
T493D156K035AC62107280 CAD Models
T493D156K035AC62107280 Part Data Attributes
|
T493D156K035AC62107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156K035AC62107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156K035AC62107280
This table gives cross-reference parts and alternative options found for T493D156K035AC62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156K035AC62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D156K035C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156K035AC62107280 vs TR3D156K035C0350 |
TBWD156K035CRD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156K035AC62107280 vs TBWD156K035CRD0023 |
TMC1VETTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | T493D156K035AC62107280 vs TMC1VETTE156KR |
T493D156K035BB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493D156K035AC62107280 vs T493D156K035BB6230C-7280 |
T95D156K035CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156K035AC62107280 vs T95D156K035CSAS |
T493D156K035CC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493D156K035AC62107280 vs T493D156K035CC6130C-7280 |
TBWD156K035CWS0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156K035AC62107280 vs TBWD156K035CWS0823 |
594D156X9035D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156K035AC62107280 vs 594D156X9035D2T |
TR3D156K035C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156K035AC62107280 vs TR3D156K035C0300 |
TBWD156K035CRD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156K035AC62107280 vs TBWD156K035CRD0824 |