Part Details for T493D156K025AN6312 by KEMET Corporation
Overview of T493D156K025AN6312 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156K025AN6312
T493D156K025AN6312 CAD Models
T493D156K025AN6312 Part Data Attributes
|
T493D156K025AN6312
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156K025AN6312
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156K025AN6312
This table gives cross-reference parts and alternative options found for T493D156K025AN6312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156K025AN6312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D156K025AK62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K025AN6312 vs T496D156K025AK62107610 |
TBJD156K025CFMB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K025AN6312 vs TBJD156K025CFMB0045 |
T496D156K025AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K025AN6312 vs T496D156K025AH6420WAFL |
TBJD156K025CKMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K025AN6312 vs TBJD156K025CKMD0H24 |
T493D156K025AT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K025AN6312 vs T493D156K025AT61307640 |
TBJD156K025CKMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K025AN6312 vs TBJD156K025CKMT0945 |
T496D156K025CK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493D156K025AN6312 vs T496D156K025CK6320 |
TBJD156K025CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K025AN6312 vs TBJD156K025CLMD0724 |
T493D156K025AK6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K025AN6312 vs T493D156K025AK6332 |
TBJD156K025CRMCT723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T493D156K025AN6312 vs TBJD156K025CRMCT723 |